Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2009A-2YM6-TR

IC PWR SWITCH P-CHAN 1: 1 SOT23-6 / Power Switch/Driver 1: 1 P-Channel 900mA SOT-23-6
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2009A-2YM6-TR.

Microchip

Datasheet38 pages4 years ago

TME

SHENGYU ELECTRONICS

element14 APAC

Future Electronics

Inventory History

3 month trend:
-36.54%

CAD Models

Download Microchip MIC2009A-2YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-19
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
MicrochipMIC2019YM6-TR
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW 1.2A SOT23-6

Descriptions

Descriptions of Microchip MIC2009A-2YM6-TR provided by its distributors.

IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
USB Power SW Hi Side/DIST Single 5.5V 0.1A to 0.9A 6-Pin SOT-23
MICREL SEMICONDUCTOR MIC2009A-2YM6 TR Power Load Switch, Current Limiting, High Side, Active Low, 1 Output, 5.5V, 0.9A, SOT-23-6
Tape & Reel (TR) MIC2009A Current Limiting (Adjustable) Over Temperature On/Off power distribution switch 2.9mm 5.5V 1.5ms 900mA
POWER SWITCH, 900MA ACTIVE LOW SOT23-6; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:900mA; On State Resistance:0.17ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:SOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Base Number:2009

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2009A-2YM6 TR
  • MIC2009A-2YM6TR
  • MIC2009A2YM6 TR
  • MIC2009A2YM6TR