Microchip MCP98243T-BE/MUYAA

JEDEC DIMM Serial output temp sensor + SPD EEPROM
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP98243T-BE/MUYAA.

Electro Sonic

Datasheet62 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP98243T-BE/MUYAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.96
$ 1.872
Stock
52,646
104,869
Authorized Distributors
6
6
Case/Package
Module
Module
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, SMBus, Serial
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

DRIVER, MOSFET, DUAL OR, 2A, TTL, 8MLP; Device Type:MOSFET; Module Configuration
Tape & Reel (TR) FAN3225 Low-Side 2014 gate driver 12ns -40C~125C TA 5A 5A 540mW
Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 12V
e3 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP9843 thermal monitor ±3C(Max) 2mm 2/5V
JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade)
JEDEC DIMM Serial output temp sensor + SPD EEPROM

Descriptions

Descriptions of Microchip MCP98243T-BE/MUYAA provided by its distributors.

JEDEC DIMM Serial output temp sensor + SPD EEPROM
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin UDFN EP T/R
Serial (Digital) Output, 3 to 3.6V, UDFN-8, RoHS
Microchip SCT
IC TEMP SENSOR 2WIRE 3V 8-UDFN
UDFN-8_EP Pre-ordered MCUs ROHS
Jedec Dimm Serial Output Temp Sensor + Spd Eeprom 8 Udfn 2X3X0.5Mm T/R Rohs Compliant: Yes |Microchip Technology MCP98243T-BE/MUYAA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP98243T-BEMUYAA