onsemi FAN3229TMPX

DRIVER, MOSFET, DUAL OR, 2A, TTL, 8MLP; Device Type: MOSFET; Module Configuration
$ 0.702
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3229TMPX.

IHS

Datasheet24 pages6 years ago
Datasheet0 pages0 years ago

Electro Sonic

SHENGYU ELECTRONICS

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-15
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 12V
Tape & Reel (TR) FAN3225 Low-Side 2014 gate driver 12ns -40C~125C TA 5A 5A 540mW
FAN3225 Series 18 V 5 A Dual High Speed Low Side Gate Driver - MLP-8 (3 x 3 mm)
FAN3100 Series Single 18 V 2 A High Speed Low-Side Gate Driver - MLP-6
MicrochipMIC4127YML-TR
Gate Drivers 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW

Descriptions

Descriptions of onsemi FAN3229TMPX provided by its distributors.

DRIVER, MOSFET, DUAL OR, 2A, TTL, 8MLP; Device Type:MOSFET; Module Configuration
onsemi MOSFET Driver, 8-Pin, 18V Supply, MLP Package, Full Bridge
TTL input, dual inverting or non-inverting output, peak 3A sink, 3A source current Low-Side Gate Driver
MOSFET DRVR 3A 2-OUT Lo Side Full Brdg Inv/Non-Inv 8-Pin MLP EP T/R
Dual 2A High-Speed, Low-Side Gate Driver
Dual 2A Low-Side Gate Driver MLP8
RS APAC
Full Bridge Based Peripheral Driver, 3A, PDSO8
Tape & Reel (TR) 2014 ACTIVE (Last Updated: 2days ago) Surface Mount gate driver 12ns 125C 3A 460mW
IC GATE DVR LOW DUAL 2A HS 8MLP
DRIVER, MOSFET, DUAL OR, 2A, TTL, 8MLP; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Supply Voltage Range:4.5V to 18V; Driver Case Style:MLP; No. of Pins:8; Output Delay:19ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3226-29 family of dual 2A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3226 offers two inverting drivers and the FAN3227 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3228 and FAN3229, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled low to hold the power MOSFET off.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd