Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP98243T-BE/MUY

e4 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP98243 thermal monitor ±3C(Max) 2mm 3/5V
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP98243T-BE/MUY.

Electro Sonic

Datasheet62 pages16 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MCP98243T-BE/MUY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.872
$ 0.96
Stock
124,625
85,111
Authorized Distributors
6
6
Case/Package
Module
Module
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4127YML-TR
IC GATE DRVR LOW-SIDE 8MLF Low-Side Gate Driver IC Non-Inverting 8-MLF® (3x3)
FAN3225 Series 18 V 5 A Dual High Speed Low Side Gate Driver - MLP-8 (3 x 3 mm)
DRIVER, MOSFET, DUAL OR, 2A, TTL, 8MLP; Device Type:MOSFET; Module Configuration
Serial Switch/Digital Sensor, 11 Bit(s), 0.4V Min, 2Cel, Rectangular, 8 Pin, Surface Mount
Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 12V
e4 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP9843 thermal monitor ±3C(Max) 2mm 2/5V

Descriptions

Descriptions of Microchip MCP98243T-BE/MUY provided by its distributors.

e4 ADC (Sigma Delta) Register Bank Tape & Reel (TR) MCP98243 thermal monitor ±3C(Max) 2mm 3/5V
Jedec Dimm Serial Output Temp Sensor + S; |Microchip Technology MCP98243T-BE/MUY
JEDEC DIMM Serial output temp sensor + SPD EEPROM
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin UDFN EP T/R
Serial (Digital) Output, 3 to 3.6V, UDFN-8, RoHS
Microchip SCT
IC TEMP SENSOR 2WIRE 3V 8-UDFN
IC TEMP SENSOR 2WIRE 3V 8-UDFN "Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-UDFN (2x3)"
UDFN-8_EP Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP98243T-BEMUY