Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP9843T-BE/MNY

Jedec Serial Output Temp Sensor, +/-1 De; |Microchip Technology MCP9843T-BE/MNY
$ 1.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9843T-BE/MNY.

Electro Sonic

Datasheet62 pages16 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP9843T-BE/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-11-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

DRIVER, MOSFET, DUAL OR, 2A, TTL, 8MLP; Device Type:MOSFET; Module Configuration
CMOS input, dual inverting or non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3228 Series Dual 18 V 2 A High Speed Low Side Gate Driver - MLP-8
STMicroelectronicsSTTS3000B2DN3F
2.3 V memory module temperature sensor
Serial Switch/Digital Sensor, 11 Bit(s), 0.4V Min, 2Cel, Rectangular, 8 Pin, Surface Mount
Jedec Dimm Serial Output Temp Sensor + S; |Microchip Technology MCP98243T-BE/MUY

Descriptions

Descriptions of Microchip MCP9843T-BE/MNY provided by its distributors.

Jedec Serial Output Temp Sensor, +/-1 De; |Microchip Technology MCP9843T-BE/MNY
JEDEC Serial output temp sensor, +/-1 deg C max accy (B grade)
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin TDFN EP T/R
IC TEMP SENSOR DGTL 8-TDFN Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-TDFN (2x3)
Serial (Digital) Output, 2.7 to 3.6V, TDFN-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9843T-BEMNY