onsemi FAN3225CMPX

Tape & Reel (TR) FAN3225 Low-Side 2014 gate driver 12ns -40C~125C TA 5A 5A 540mW
$ 0.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3225CMPX.

IHS

Datasheet24 pages5 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

onsemi

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN3225CMPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-13
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

FAN3225 Series 18 V 5 A Dual High Speed Low Side Gate Driver - MLP-8 (3 x 3 mm)
DRIVER, MOSFET, DUAL OR, 2A, TTL, 8MLP; Device Type:MOSFET; Module Configuration
Tape & Reel (TR) FAN3229 Low-Side 2014 gate driver 12ns -40C~125C TJ 3A 3A 12V
MicrochipMIC4127YML-TR
Gate Drivers 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
FAN3100 Series Single 18 V 2 A High Speed Low-Side Gate Driver - MLP-6

Descriptions

Descriptions of onsemi FAN3225CMPX provided by its distributors.

Tape & Reel (TR) FAN3225 Low-Side 2014 gate driver 12ns -40C~125C TA 5A 5A 540mW
12ns 2 4.5V 29ns 18V Inverting,Non-Inverting MOSFET,NChannel 9ns Low voltage side 5A,5A MLP-8 SMD mount,glue mount 3mm*3mm*750μm
DRIVER, MOSFET, DUAL OR, 4A, CMOS, 8MLP; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:5A; Supply Voltage Range:4.5V to 18V; Driver Case Style:MLP; No. of Pins:8; Output Delay:18ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3223-25 family of dual 4A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFETS. The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3223 offers two inverting drivers and the FAN3224 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3225, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled LOW to hold the power MOSFET OFF.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN3225CMPX.