
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP795W12-I/ST-ND | 7 | 1 | Tube | ||||||||
| NAC Semi | MCHP00000019296 | 4,800 | 192 | 16h | ||||||||
| TME | MCP795W12-I/ST | 0 | 1 | 13h | ||||||||
| Microchip | MCP795W12-I/ST | 5,952 | 1 | Tube | 7h | |||||||
| Newark | MCP795W12-I/ST | 0 | 192 |
Download Microchip MCP795W12-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MCP795W12-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: