
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | MCP795W20-I/ST | 87 | 1 | |||||||||
| NAC Semi | MCHP00000019300 | 192 | 192 | 12m | ||||||||
| TME | MCP795W20-I/ST | 0 | 192 | 7h | ||||||||
| Microchip | MCP795W20-I/ST | 275 | 1 | Tube | 5h | |||||||
| Newark | MCP795W20-I/ST | 0 | 192 |
Download datasheets and manufacturer documentation for Microchip MCP795W20-I/ST.
Download Microchip MCP795W20-I/ST symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP795W20-I/ST provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP795W20-I/ST.