NXP Semiconductors PCF2123TS/1,118

$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF2123TS/1,118.

LCSC

Datasheet64 pages16 years ago

Upverter

HQonline

Future Electronics

Inventory History

3 month trend:
-99.98%

CAD Models

Download NXP Semiconductors PCF2123TS/1,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-11-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-13
LTD Date2026-10-13

Related Parts

NXP SemiconductorsPCA21125T/Q900/1,1
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt Automotive 14-Pin TSSOP T/R
NXP SemiconductorsPCF8523TS/1,118
PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - TSSOP-14
NXP SemiconductorsPCF8523TS/1,112
Real Time Clock Serial 14-Pin TSSOP Tube

Descriptions

Descriptions of NXP Semiconductors PCF2123TS/1,118 provided by its distributors.

PCF2123 Series 5.5 V Surface Mount SPI Real Time Clock/Calendar - TSSOP-14
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 14-Pin TSSOP T/R
RTC IC, YY-MM-DD-DW, HH:MM:SS, SPI, 1.1 V to 5.5 V, 14 Pins, TSSOP
REAL TIME CLOCK, 5.5V, SPI, TSSOP-14; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: Binary; Clock IC Type: Calendar, Clock; Supply Voltage Min: 1.1V; Supply Voltage Max: 5.5V; Clock IC Case Style: TSSOP; No. of Pins: 14
14-TSSOP (0.173 4.40mm Width) PCF2123 R-PDSO-G14 Alarm Leap Year Square Wave Output Watchdog Timer rtc clock circuit 1.6V~5.5V 0.33muA~0.38muA @ 2V~5V 5mm 0.032MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCF2123TS/1,118"
  • PCF2123TS 1,118
  • PCF2123TS/1,118.
  • PCF2123TS/1118
  • PCF2123TS1,118
  • PCF2123TS1118