Microchip MCP795W12T-I/ST

DUAL Clock HH: MM: SS: hh (12/24hr) CMOS Real Time Clock (RTC) IC 2011 1/100SECOND 64B -40C~85C
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP795W12T-I/ST.

Microchip

Datasheet54 pages14 years ago
Datasheet0 pages0 years ago
Datasheet68 pages8 years ago

Upverter

Newark

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP795W12T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.52
$ 1.743
Stock
101,220
86,952
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Memory Size
64 B
64 B
Interface
-
SPI
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-11-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP795W12T-I/ST provided by its distributors.

DUAL Clock HH:MM:SS:hh (12/24hr) CMOS Real Time Clock (RTC) IC 2011 1/100SECOND 64B -40C~85C
Real Time Clock Serial 64Byte 14-Pin TSSOP T/R
SPI GPP RTCC, 1Kb EE, 64B SRAM, WDT, Event Detect, EUI-64
IC RTC CLK/CALENDAR SPI 14-TSSOP
SPI RTCC, 1.8 to 3.6V, 64Bytes, TSSOP-14, RoHS
Microchip SCT
REAL TIME CLOCK/CALENDAR, -40 TO 85DEG C;
TSSOP-14 Pre-ordered MCUs ROHS
Real Time Clock/Calendar, -40 To 85Deg C; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Calendar, Clock; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:14Pins Rohs Compliant: Yes |Microchip Technology MCP795W12T-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP795W12T-IST