Microchip MCP795W10-I/ST

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss: Hs, 12HR / 24HR, Spi, 1.8 V to 3.6 V, 14 Pins, TSSOP
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP795W10-I/ST.

TME

Datasheet54 pages14 years ago

Upverter

Microchip

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-57.68%

CAD Models

Download Microchip MCP795W10-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 4.28
Stock
135,644
107,220
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Memory Size
64 B
64 B
Interface
SPI
-
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-11-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-11-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 14 Pins, TSSOP
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 14 Pins, TSSOP
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 14 Pins, TSSOP
NXP SemiconductorsPCA21125T/Q900/1,1
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt Automotive 14-Pin TSSOP T/R
NXP SemiconductorsPCF2123TS/1,118
PCF2123 Series 5.5 V Surface Mount SPI Real Time Clock/Calendar - TSSOP-14
NXP SemiconductorsPCF8523TS/1,118
PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - TSSOP-14

Descriptions

Descriptions of Microchip MCP795W10-I/ST provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 14 Pins, TSSOP
IC RTC CLK/CALENDAR SPI 14TSSOP / Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-TSSOP (0.173", 4.40mm Width)
HH:MM:SS:hh (12/24 hr) 512bit 1.8V 3.6V SPI YY-MM-DD-dd TSSOP-14 5mm*4.4mm*1mm
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup 14-Pin TSSOP Tube Automotive AEC-Q100
14-TSSOP (0.173 4.40mm Width) MCP795W10 8542.39.00.01 Alarm EEPROM Leap Year Square Wave Output SRAM Watchdog Timer rtc clock circuit 1.8V~3.6V 1muA @ 1.8V~5.5V 5mm 10MHz
Rtcc, -40 To 85Deg C; Date Format:Yy-Mm-Dd-Dd; Clock Format:Hh:Mm:Ss:Hh; Clock Ic Type:Rtcc; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:14Pins; Ic Interface Type:Spi; Operating Rohs Compliant: Yes |Microchip Technology MCP795W10-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP795W10-IST
  • MCP795W10I/ST
  • MCP795W10IST