Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV712MM

Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
$ 1.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV712MM.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages22 years ago

National Semiconductor

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV712MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV712MM.

Related Parts

Texas InstrumentsLMV712MMX/NOPB
Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Texas InstrumentsLMV712IDGSRG4
Low-Power Low-Noise High-Output RRIO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
Texas InstrumentsLMV712IDGST
Low-Power Low-Noise High-Output IO Dual Operational Amplifier With Independent Shutdown 10-VSSOP -40 to 85
Analog DevicesAD8566ARM-REEL
16 V Rail-to-Rail Operational Amplifiers / Op Amp Dual GP R-R I/O 16V Automotive 8-Pin MSOP T/R
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Analog DevicesAD8566ARMZ-R2
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LMV712MM provided by its distributors.

Dual, 5.5-V, 5-MHz, RRIO, 35-mA output current operational amplifier 10-VSSOP -40 to 85
Operational Amplifier, 2 Func, 3000uV Offset-Max, BICMOS, PDSO10
1.22mA(x2 Channels) 5V/μs 20nV/rtHz 5MHz shutdown Rail to Rail 50mA 2 2 5.5V 400μV 5.5pA General Purpose VSSOP-10 SMD mount,glue mount 3mm*3mm*860μm
IC, OP AMP, RRIO, SMD, MSOP10, 712; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:5MHz; Slew Rate:5V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:712; Gain Bandwidth:5MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:3.2mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Slew Rate:5V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.