Microchip MCP6V64-E/ST

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V64-E/ST.

element14 APAC

Datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
+12.27%

CAD Models

Download Microchip MCP6V64-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 7.6
$ 7.6
Stock
119,807
86,988
86,988
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.45 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
8 µV
8 µV
8 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2015-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6404-E/ST
MCP6404 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4348AIPWT
ROHS3Compliant EAR99 OPA4348 Cut Tape (CT) op amp amplifier circuit 5mm 0.00001muA 5mV 1000kHz
Texas InstrumentsLM324MT/NOPB
Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70
STMicroelectronicsTSV634IPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Texas InstrumentsLM324MTX/NOPB
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 5mm 0.5muA 7mV 1000kHz
STMicroelectronicsTSV734IPT
Operational Amplifier, 4 Channels, 900 kHz, 0.35 V/us, 1.5 V to 5.5 V, 14 Pins, TSSOP

Descriptions

Descriptions of Microchip MCP6V64-E/ST provided by its distributors.

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
OP Amp Quad Zero Drift Rail to Rail I/O 5.5V 14-Pin TSSOP Tray
Linear High Precision Op Amps-Chopper Stabilized, 1000kHz, 1.8Vto5.5V, TSSOP-14, RoHS
Microchip SCT
80¦ÌA(x2 Channels) 450mV/¦Ìs 26nV/rtHz 1MHz 134dB Rail to Rail 23mA 4 4 5.5V 8¦ÌV 1pA Zero-Drift TSSOP-14 5.1mm*4.5mm*1.05mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V64-E/ST.
  • MCP6V64-EST
  • MCP6V64E/ST