STMicroelectronics TSV634IPT

Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV634IPT.

IHS

Datasheet31 pages11 years ago

HQonline

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+79.21%

CAD Models

Download STMicroelectronics TSV634IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 1.13
Stock
655,611
736,157
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
880 kHz
880 kHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
53 dB
51 dB
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
60 µA
60 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTSV634IYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSV635IPT
TSV635 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-16
STMicroelectronicsTSV634AIPT
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsTSM104WAIPW
Quad OpAmp And Programmable Voltage eference 16-TSSOP -40 to 105
Texas InstrumentsTSM104WIPWR
Quad OpAmp And Programmable Voltage Reference 16-TSSOP -40 to 105
Texas InstrumentsTSM104WAIPWR
Quad OpAmp And Programmable Precision Reference 16-TSSOP -40 to 105

Descriptions

Descriptions of STMicroelectronics TSV634IPT provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Operational Amplifier, 14 Func, 4500uV Offset-Max, CMOS, PDSO4
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, quad, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
Four channels 1pA 0.34V/us 880kHz Rail-to-rail input, rail-to-rail output 3mV TSSOP-14 Operational Amplifier ROHS
Precision Amplifiers 60uA 880 KHz LV Precision RR
4-Ch CMOS Op-Amp, 880kHz GBW, 60uA, 5.5V, TSSOP
QUAD OP-AMP 4500 uV OFFSET-MAX 0.79 MHz BAND WIDTH PDSO14
OP AMP, RRIO, 880KHZ, MICROPWR, 14TSSOP;
IC OPAMP GP 880KHZ RRO 14TSSOP
50μA(x2 Channels) 340mV/μs 60nV/rtHz 880KHz 60dB shutdown Rail to Rail 74mA 4 4 1.5V 5.5V 3mV 1pA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics