Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4348AIPWT

IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 1.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4348AIPWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

Farnell

element14 APAC

Sierra IC

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments OPA4348AIPWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.119
$ 0.693
$ 0.693
Stock
405,274
1,445,691
1,445,691
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4348AIPWT.

Related Parts

Texas InstrumentsOPA4348AQPWRQ1
IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
MicrochipMCP6404-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
MicrochipMCP6404T-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
onsemiLM224DTBG
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
STMicroelectronicsMC3303PT
MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments OPA4348AIPWT provided by its distributors.

IC CMOS 4 CIRCUIT 14TSSOP CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
ROHS3Compliant EAR99 OPA4348 Cut Tape (CT) op amp amplifier circuit 5mm 0.00001muA 5mV 1000kHz
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
1 MHZ, 45 MICROAMP, CMOS, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Quad Op Amp
Quad, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 14-TSSOP -40 to 125
45μA(x2 Channels) 500mV/μs 35nV/rtHz 1MHz 71dB shutdown Rail to Rail 10mA 4 4 2.1V 5.5V 1mV 0.5pA CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
OP-AMP, 1MHZ, 0.5V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: 2.1V à 5.5V; Type de boîtier d'amplificateur: TSSOP; Nombre de bro
Op-Amp, 1Mhz, 0.5V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:2.1V To 5.5V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4348AIPWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4348AIPWT .
  • OPA4348AIPWT.