Microchip MCP6V64T-E/ST

Linear High Precision Op Amps-Chopper Stabilized, 1000kHz, 1.8Vto5.5V, TSSOP-14, RoHS
$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V64T-E/ST.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.94%

Alternate Parts

Price @ 1000
$ 7.6
$ 3.01
$ 3.01
Stock
87,000
119,180
119,180
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.45 V/µs
0.45 V/µs
0.45 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
8 µV
8 µV
8 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Projected EOL Date2039-09-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2015-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6V64-E/ST
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsLMV924MTX
1.8V,1MHz,low power,operational amplifiers with rail-to-rail input and output
Texas InstrumentsTLV4313IPWR
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Texas InstrumentsTLV6004IPWR
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
STMicroelectronicsLMV324IYPT
LMV324 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - TSSOP-8
STMicroelectronicsLMV324IPT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Microchip MCP6V64T-E/ST provided by its distributors.

Linear High Precision Op Amps-Chopper Stabilized, 1000kHz, 1.8Vto5.5V, TSSOP-14, RoHS
Microchip SCT
OP Amp Quad Zero Drift Rail to Rail I/O 5.5V 14-Pin TSSOP T/R
Quad, Zero-Drift Op Amp, E Temp 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip Technology MCP6V64T-E/ST
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
IC OP AMP ZERO DRIFT QD 14TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V64T-EST