Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM324MTX/NOPB

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP

$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Augswan

Future Electronics

Inventory History

3 month trend:
-43.19%

CAD Models

Download Texas Instruments LM324MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM324MTX
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
Texas InstrumentsLM324MT
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
LM324D Series Quad Channel 32 V 7 mV Operational Amplifier - SOIC-14
onsemiLM324DTBG
IC, Operational Amplifier, QUAD, BIPOLAR, TSSOP, 14PIN, PLASTIC
Texas InstrumentsLM2902MTX/NOPB
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments LM324MTX/NOPB provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit 14-TSSOP
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 5mm 0.5muA 7mV 1000kHz
Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70
Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Op Amp, 1.5mA, 500mV/μs, 40nV/rtHz, 1MHz, Shutdown, 40mA, 4Ch, 4Ch, ±16V, 32V, 2mV, 45nA, General Purpose, TSSOP-14, SMD, Adhesive Mount, 1.2mm H
OP-AMP, QUAD, 1MHZ, 0.5V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: 3V à 32V, ± 1.5V à ± 16V; Type de boîtier d'amplificateur: T
OP-AMP, QUAD, 1MHZ, 0.5V/US, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:3V to 32V, ± 1.5V to ± 16V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324MTX/NOPB .
  • LM324MTXNOPB