Microchip MCP6V14-E/ST

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V14-E/ST.

Microchip

Datasheet50 pages12 years ago

Inventory History

3 month trend:
-24.64%

CAD Models

Download Microchip MCP6V14-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 7.92
$ 7.92
Stock
91,183
103,069
103,069
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
0.03 V/µs
-
-
Gain Bandwidth Product
80 kHz
-
-
Input Offset Voltage (Vos)
8 µV
-
-
Power Supply Rejection Ratio (PSRR)
118 dB
118 dB
118 dB
Common Mode Rejection Ratio
119 dB
-
-
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-03-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA4379AIPWR
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
MicrochipMCP6144-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
MicrochipMCP6144-I/ST
6 V 100 kHz Quad Circuit Rail-to-Rail Operational Amplifier - TSSOP-14
Texas InstrumentsTLV4379IPWR
Op Amp Quad Low Voltage Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Texas InstrumentsTLC27L4IPW
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP

Descriptions

Descriptions of Microchip MCP6V14-E/ST provided by its distributors.

IC OPAMP ZER-DRIFT 4CIRC 14TSSOP / Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Quad, Zero Drift Op Amp, E Temp
Linear High Precision Op Amps-Chopper Stabilized, 80kHz, 1.6Vto5.5V, TSSOP-14, RoHS
Microchip SCT
6.5¦ÌA(x2 Channels) 30mV/¦Ìs 102nV/rtHz 80KHz 135dB Rail to Rail 17mA 4 4 5.5V 8¦ÌV 5pA Zero-Drift TSSOP-14
MICROCHIP MCP6V14-E/STOP AMP, 80KHZ, 8UV, TSSOP-14
IC OPAMP AUTO-ZERO QUAD 14TSSOP
TSSOP-14 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V14-E/ST.
  • MCP6V14-EST
  • MCP6V14E/ST
  • MCP6V14EST