Texas Instruments OPA4379AIPWR

Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
$ 1.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4379AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Upverter

Newark

HQonline

Inventory History

3 month trend:
-31.84%

CAD Models

Download Texas Instruments OPA4379AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4379AIPWR.

Related Parts

MicrochipMCP6424T-E/ST
MCP6424 Series 5.5 V 90 kHz 4.4 µA Surface Mount Amplifier Op Amp - TSSOP-14
Texas InstrumentsOPA4322AIPWR
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Texas InstrumentsLMV654MT/NOPB
Quad, 5.5-V, 12-MHz operational amplifier 14-TSSOP -40 to 125
Analog DevicesAD8508ARUZ
Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Texas InstrumentsLMV654MTX/NOPB
Op Amp Quad Low Power Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
Analog DevicesAD8504ARUZ
Op Amp Quad Micropower Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments OPA4379AIPWR provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Op Amp, x2 Ch, Rail-to-Rail, 5mA, 90kHz, 1.8V-5.5V, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
Four channels 5pA 0.03V/us 90kHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14
Quad, 5.5-V, 90-kHz, low quiescent current (2.9-μA), RRIO operational amplifier 14-TSSOP -40 to 125
OP-AMP, QUAD, 90KHZ, 0.03V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 90kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: TSSOP; Nom
OP-AMP, QUAD, 90KHZ, 0.03V/US, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:90kHz; Slew Rate:0.03V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:4Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4379AIPWR .