Microchip MCP6144-I/ST

6 V 100 kHz Quad Circuit Rail-to-Rail Operational Amplifier - TSSOP-14
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6144-I/ST.

Future Electronics

Datasheet38 pages17 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-3.84%

CAD Models

Download Microchip MCP6144-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.4
$ 1.4
Stock
235,725
125,750
125,750
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.024 V/µs
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-09-24
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-09-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6144-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
MicrochipMCP6144T-I/ST
MCP6144 Series 6 V 100 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4379AIPWR
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Texas InstrumentsTLC27L4IPW
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas InstrumentsTLC27L4CPWR
Op Amp Quad Precision Amplifier 16V 14-Pin TSSOP T/R / IC OPAMP GP 110KHZ 14TSSOP

Descriptions

Descriptions of Microchip MCP6144-I/ST provided by its distributors.

6 V 100 kHz Quad Circuit Rail-to-Rail Operational Amplifier - TSSOP-14
ROHS3Compliant EAR99 MCP6144 Matte Tin (Sn) op amp buffer circuit 5mm 0.0001muA 3mV 100kHz
Ic, operational Amplifier, quad, cmos, tssop; |Microchip Technology MCP6144-I/ST
Ic, operational Amplifier, quad, cmos, tssop, 14Pin, plastic Rohs Compliant: Yes
Dual Non-unity gain stable u-power CMOS Op Amp. Quad Non-unity gain stable
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
600nA(x2Channels) 24mV/μs 170nV/rtHz 100KHz 60dB shutdown Rail to Rail 20mA 4 4 1.4V 5.5V 3mV 1pA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*900μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6144-IST
  • MCP6144I/ST
  • MCP6144IST