Texas Instruments TLV4379IPWR

Op Amp Quad Low Voltage Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
$ 0.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV4379IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-19.13%

CAD Models

Download Texas Instruments TLV4379IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV4379IPWR.

Related Parts

PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments TLV4379IPWR provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Single channel 5pA 0.03V/us 90kHz TSSOP-14 Operational Amplifier ROHS
Quad, 5.5-V, 90-kHz, low quiescent current (4-μA), RRIO operational amplifier 14-TSSOP -40 to 125
Op Amp 4μA 30mV/μs 83nV/rtHz@5.5V 90kHz Shutdown Rail-to-Rail 5mA 1Ch 4±2.75V 5.5V 800μV 5pA 90kHz General Purpose TSSOP-14 SMD, Adhesive Mount 1.2mm H
OP-AMP, 90KHZ, 0.03V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 90kHz; Vitesse de balayage: 0.03V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V, ± 900mV à ± 2.75V; Type de boîtier d'amplificate
OP-AMP, 90KHZ, 0.03V/US, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:90kHz; Slew Rate:0.03V/µs; Supply Voltage Range:1.8V to 5.5V, ± 900mV to ± 2.75V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV4379IPWR .