Microchip MCP6144-E/ST

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 1.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6144-E/ST.

Upverter

Datasheet38 pages17 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.54%

CAD Models

Download Microchip MCP6144-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.395
$ 1.385
$ 1.385
Stock
109,523
222,181
222,181
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.024 V/µs
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6144-I/ST
6 V 100 kHz Quad Circuit Rail-to-Rail Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4379AIPWR
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Texas InstrumentsTLC27L4IPW
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas InstrumentsTLC27L4CPW
Quad Precision Single Supply uPower Operational Amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of Microchip MCP6144-E/ST provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
ROHS3Compliant EAR99 MCP6144 Matte Tin (Sn) op amp amplifier circuit 5.1mm 0.005muA 3mV 100kHz
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
600nA(x2Channels) 24mV/μs 170nV/rtHz 100KHz 60dB shutdown Rail to Rail 20mA 4 4 1.4V 5.5V 3mV 1pA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*900μm
IC, OP-AMP, 100kHz, 0.024V/µs, 3mV, 14-T; IC, OP-AMP, 100kHz, 0.024V/µs, 3mV, 14-TSSOP; Op Amp Type:Rail to Rail; No. of Amplifiers:4; Bandwidth:100kHz; Slew Rate:0.024V/µs; Supply Voltage Range:1.4V to 6V; Amplifier Case Style:TSSOP; No. of Pins:14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6144-EST
  • MCP6144E/ST
  • MCP6144EST