Microchip MCP4021-202E/SN

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4021-202E/SN.

element14 APAC

Datasheet64 pages19 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-76.28%

CAD Models

Download Microchip MCP4021-202E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.905
$ 0.783
Stock
260,420
295,452
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Resistance
2.1 kΩ
2.1 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Interface
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Digital Potentiometer 5kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC T/R
RoHS Compliant SMD/SMT Surface Mount SOIC digital potentiometer 20% -40C 100muA 10kOhm

Descriptions

Descriptions of Microchip MCP4021-202E/SN provided by its distributors.

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
MCP4021 Up/Down (U/D CS) e3 Lead Free digital potentiometer 4kHz 5V 2.1kOhm 1.55mm
DIGITAL POTENTIOMETER, 2.1kohm, 64STEP, Single, SOIC8
Digital Potentiometers, 64Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit NV,POT
MCP4021-202E/SN, DIGI POTENTIOMETER 2.1KOHM 64-POS LINEAR SERIAL-2WIRE 8-PIN SOIC
Low-Cost NV Digital POT with WiperLock™ Technology

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4021-202E/SN.
  • MCP4021-202ESN