Microchip MCP4021T-202E/SN

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4021T-202E/SN.

Upverter

Datasheet64 pages19 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+85.38%

CAD Models

Download Microchip MCP4021T-202E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.783
$ 0.898
Stock
266,584
242,635
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
8
8
Resistance
2.1 kΩ
2.1 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
-
Memory Type
Non-Volatile
EEPROM, Non-Volatile
Interface
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N T/R
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4141T-103E/SN
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131T-103E/SN
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4132T-503E/SN
DIGITAL POT, 256 STEPS, SPI, DUAL CHANNEL8 SOIC 3.90MM(.150IN) T/R

Descriptions

Descriptions of Microchip MCP4021T-202E/SN provided by its distributors.

Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R
MCP4021 Series 64 Step 2-Wire 2.1 kOhm Non-Volatile Digital POT - SOIC-8
MCP4021 Up/Down (U/D CS) e3 Lead Free digital potentiometer 4kHz 5V 2100Ohm 4.9mm
Digital Potentiometer 64POS 2.1k Ohm Single 8-Pin SOIC N T/R
Digital Potentiometers, 64Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit NV,POT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4021T-202ESN
  • MCP4021T202E/SN
  • MCP4021T202ESN