Microchip MCP4021-502E/SN

Digital Potentiometer 5kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4021-502E/SN.

Electro Sonic

Datasheet64 pages19 years ago

Microchip

Augswan

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.47%

CAD Models

Download Microchip MCP4021-502E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.775
$ 1.43
Stock
153,242
107,725
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
EEPROM, Non-Volatile
Interface
2-Wire, Serial
2-Wire, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 5kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N T/R
Low-Cost 64-Step Volatile Digital POT | IC DGTL POT 5KOHM 64TAP 8SOIC
7/8-Bit Single/Dual SPI Digital POT with Non-Volatile Memory | IC DGTL POT 5KOHM 257TAP 8SOIC

Descriptions

Descriptions of Microchip MCP4021-502E/SN provided by its distributors.

Digital Potentiometer 5kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
MCP4021 Series 64 Step 2-Wire 5 kOhm Non-Volatile Digital POT - SOIC-8
MCP4021 Up/Down (U/D CS) e3 Lead Free digital potentiometer 2kHz 5V 5kOhm 1.55mm
Digital Potentiometers, 64Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 5k,U/D single,6-bit NV,POT
Low-Cost NV Digital POT with WiperLock™ Technology
DIGITAL POT, SINGLE 5K, SMD, SOIC8; End To End Resistance: 5kohm; No. of Pots: Single; Control Interface: 2 Wire, Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Pot

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4021-502E/SN.
  • MCP4021-502ESN