Microchip MCP4021-503E/SN

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4021-503E/SN.

Newark

Datasheet64 pages19 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+48.75%

CAD Models

Download Microchip MCP4021-503E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.79
$ 1.746
Stock
172,225
174,995
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
EEPROM, Non-Volatile
Non-Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 64POS Volatile Automotive 8-Pin SOIC N T/R
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
RenesasX9015US8
Potentiometer ±300ppm/°C Linear 50kΩ 32-Pos 1-Ch 4.5V Volatile 5.5V U/D, INC, CS SOIC-8 SMD
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO8

Descriptions

Descriptions of Microchip MCP4021-503E/SN provided by its distributors.

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
IC DGTL POT 50KOHM 64TAP 8SOIC / Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-SOIC
Digital Potentiometers, 64Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 50k,U/D single,6-bit NV,POT
IC, DGTL POT, 50K, 1CH, 8SOIC; End To End Resistance:50kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:64; Supply Voltage Range:2.7 to 5.5V; Control Interface:Up / Down; No. of Pots:Single; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4021; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4021-503E/SN.
  • MCP4021-503ESN