Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SEC1110I-A5-02

IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)

$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SEC1110I-A5-02.

Microchip

Datasheet220 pages4 years ago

SHENGYU ELECTRONICS

LKR

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.80%

CAD Models

Download Microchip SEC1110I-A5-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.53
$ 2.037
Stock
92,427
126,594
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Interface
SPI, UART, USB
UART, USB
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3.6 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-08-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSEC1100-A5-02
IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
MicrochipMCP2200-I/MQ
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube
Analog DevicesMAX1564ETE+
IC INTERFACE SPECIALIZED 16TQFN / USB Interface 16-TQFN (4x4)
Analog DevicesLTC6820HUD#PBF
Isolated Communications Interface 3.3V/5V Automotive 16-Pin QFN EP Tube
MicrochipMCP23S09-E/MG
Microchip 8passagewayI/Oextender, Serial - SPIinterface, QFNencapsulation, SMD mount
Analog DevicesMAX7317ATE+
10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection

Descriptions

Descriptions of Microchip SEC1110I-A5-02 provided by its distributors.

IC INTERFACE SPECIALIZED 16QFN / Smart Card Interface 16-QFN (5x5)
SEC1110 Series 5.5 V Surface Mount Smart Card Interface - QFN -16
Smartcard Bridge-Usb/Uart Interface, Qfn; |Microchip Technology SEC1110I-A5-02
Microchip Smart Card Interface, surface mount installation, 3 → 5.5 VPower, QFNencapsulation, 16Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.