
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MCP2050T-500E/MQ | 4,934 | 22h | |||||||||
| Microchip | MCP2050T-500E/MQ | 4,966 | 1 | Tape & Reel | 5h | |||||||
| Newark | MCP2050T-500E/MQ | 0 | 3300 | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | MCP2050T-500E/MQ | 0 | 3300 | Bulk | 14h | |||||||
| Worldway Electronics | MCP2050T-500E/MQ | 12,068 | 7 | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Microchip MCP2050T-500E/MQ.
Download Microchip MCP2050T-500E/MQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MCP2050T-500E/MQ provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP2050T-500E/MQ.