
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MCP2050-500E/MQ-ND | 23 | 1 | Tube | ||||||||
| Newark | MCP2050-500E/MQ | 0 | 219 | |||||||||
| RS (Formerly Allied Electronics) | MCP2050-500E/MQ | 0 | 219 | Bulk | 18h | |||||||
| Microchip | MCP2050-500E/MQ | 0 | 1 | Tube | 8h | |||||||
| Win Source | WS-MCP2050-500E/MQ | 2,410 | 3 | 2h |
Download datasheets and manufacturer documentation for Microchip MCP2050-500E/MQ.
Download Microchip MCP2050-500E/MQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP2050-500E/MQ provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP2050-500E/MQ.