Microchip MCP2050T-330E/MQ

LIN transceiver with 3.3V Integrated Vreg plus windowed Watchdog Timer
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2050T-330E/MQ.

Microchip

Datasheet40 pages11 years ago

CAD Models

Download Microchip MCP2050T-330E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
Stock
115,363
88,033
Authorized Distributors
3
3
Interface
-
-
Max Supply Voltage
18 V
-
Min Supply Voltage
6 V
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Mount
-
-
Case/Package
QFN
QFN
Max Supply Current
-
-

Supply Chain

Projected EOL Date2026-01-23
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipMCP23S08-E/ML
SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN
MicrochipMCP23008-E/ML
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - QFN-20
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
MicrochipMCP2200-I/MQ
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin VQFN EP Tube
NXP SemiconductorsSGTL5000XNLA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 20, Tray
Texas InstrumentsSN75LVCP412RTJR
LVDS Driver 3000Mbps 0.8V 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 3GBPS 20QFN

Descriptions

Descriptions of Microchip MCP2050T-330E/MQ provided by its distributors.

LIN transceiver with 3.3V Integrated Vreg plus windowed Watchdog Timer
LIN Transceiver with Integrated Vreg 3.3V 20kBd 20-Pin QFN EP T/R
LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, QFN-20, RoHS
Microchip SCT
e3 MCP2050 Tape & Reel (TR) LINbus interface driver 175mV 5mm -40C~125C
LIN Transceiver 1TX 1RX 20-Pin QFN T/R
Lin Transceiver + 3.3V Ldo + Wwdt 20 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP2050T-330E/MQ
IC TRANSCEIVER HALF 1/1 20VQFN
LIN TRANSCEIVER + 3.3V LDO + WWDT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2050T-330EMQ
  • MCP2050T330E/MQ
  • MCP2050T330EMQ