
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCP2050-330E/MQ | 0 | 219 | |||||||||
| RS (Formerly Allied Electronics) | MCP2050-330E/MQ | 0 | 219 | Bulk | 3h | |||||||
| Microchip | MCP2050-330E/MQ | 0 | 1 | Tube | 1h | |||||||
| Worldway Electronics | MCP2050-330E/MQ | 21,705 | 7 | Tube | 11h | |||||||
| Hi-Tech Circuit Group Ltd. | MCP2050-330E/MQ | 292 | 6d |
Download datasheets and manufacturer documentation for Microchip MCP2050-330E/MQ.
Download Microchip MCP2050-330E/MQ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MCP2050-330E/MQ provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP2050-330E/MQ.