Microchip MCP2021AT-500E/SN

LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021AT-500E/SN.

Upverter

Datasheet48 pages14 years ago

Microchip

Augswan

CAD Models

Download Microchip MCP2021AT-500E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.87
Stock
175,794
372,081
Authorized Distributors
3
3
Interface
-
-
Max Supply Voltage
-
18 V
Min Supply Voltage
-
6 V
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Mount
-
-
Case/Package
SOIC
SOIC
Max Supply Current
-
1 mA

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2562-E/SN
Other Interface ICs; MCP2562-E/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC
MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-SOIC-8
Texas InstrumentsDS90LV018ATM/NOPB
9mA LVTTL 1 0 3V 2.5ns 3.6V LVDS -0.1V(Min) 100mV(Max) 400Mbps SOIC-8 4.9mm*3.9mm*1.45mm
NXP SemiconductorsTJF1051T/3,112
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN75451BD
30-V Dual output driver with AND logic inputs 8-SOIC 0 to 70

Descriptions

Descriptions of Microchip MCP2021AT-500E/SN provided by its distributors.

LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin SOIC N T/R
EAR99 MCP2021 Tape & Reel (TR) LINbus interface receiver 175mV 4.9mm -40C~125C
LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
LIN transceiver with 5.0V Integrated Vreg, without Reset
LIN Transceiver 1TX 1RX 20KBd 8-Pin SOIC T/R
Lin Transceiver + 5.0V Ldo 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology MCP2021AT-500E/SN
1 Transceiver 1 SOP-8 LIN Transceivers ROHS
LIN Transceiver with Voltage Regulator

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021AT-500ESN
  • MCP2021AT500E/SN
  • MCP2021AT500ESN