Texas Instruments SN75451BD

30-V Dual output driver with AND logic inputs 8-SOIC 0 to 70
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75451BD.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Newark

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments SN75451BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.398
$ 0.398
Stock
1,196,383
1,243,303
1,243,303
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
25 ns
18 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsSN75452BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Texas InstrumentsSN75453BD
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 725m Watt 8-Pin SOIC
Texas InstrumentsSN75452BDR
2 300mA 4.75V~5.25V 2 SOP-8 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN75451BD provided by its distributors.

30-V Dual output driver with AND logic inputs 8-SOIC 0 to 70
Texas Instruments Peripheral driver chip, SOICencapsulation
Peripheral Driver Dual 5 Volt 725mW 8-Pin SOIC Tube
Peripheral Driver, 2 Channel, 0.3A, Soic-8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Outputs:2Outputs; Output Voltage:30V; Output Current:300Ma; Driver Case Style:Soic; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75451BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75451 BD
  • SN75451BD .
  • SN75451BD..