Microchip MCP2021A-500E/SN

MCP2021A Series 18 V CMOS Output Surface Mount Specialty Interface IC - SOIC-8
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2021A-500E/SN.

Upverter

Datasheet48 pages14 years ago

Augswan

Microchip

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip MCP2021A-500E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 7 hours ago)

Related Parts

MICROCHIP MCP2025-330E/SN, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN SOIC
LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube
NXP SemiconductorsMC33661PEFR2
EAR99 MC33661 Tape & Reel (TR) LINbus interface driver 175mV 4.9mm 20kbps -40C~125C
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin SOIC N T/R
NXP SemiconductorsMCZ33661EFR2
LOCAL AREA NETWORK (LIN) ENHANCED PHYSICAL INTERFACE WITH SELECTABLE SLEW RATE
NXP SemiconductorsTJA1027T/20,118
TJA1027T Series 5 to 18 V 8 kV LIN / SAE J2602 Transceiver Surface Mount- SOIC-8

Descriptions

Descriptions of Microchip MCP2021A-500E/SN provided by its distributors.

MCP2021A Series 18 V CMOS Output Surface Mount Specialty Interface IC - SOIC-8
LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube
EAR99 MCP2021 Tube LINbus interface receiver 18V 1mA 540.001716mg -40C~125C
LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
LIN transceiver with 5.0V Integrated Vreg, without Reset
LIN Transceiver 1TX 1RX 20kbaud 8-Pin SOIC-N Tube
LIN TRANSCEIVER + 5.0V LDO8 SOIC 3.90MM(.150IN) TUBE
Soic Lin Transceiver + 5.0V Ldo Rohs Compliant: Yes
1 Transceiver 1 SOP-8 LIN Transceivers ROHS
LIN Transceiver + 5.0V LDO leadfree
LIN TRANSCEIVER, 20KBAUD, 18V, NSOIC-8; Output Voltage: 18V; Output Current: 200mA; Supply Voltage Min: 6V; Supply Voltage Max: 18V; Baud Rate: 20Kbaud; Interface Case Style: NSOIC; No. of; Available until stocks are exhausted

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2021A-500E/SN.
  • MCP2021A-500ESN
  • MCP2021A500E/SN
  • MCP2021A500E/SN.
  • MCP2021A500ESN