Microchip MCP2025-500E/SN

LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2025-500E/SN.

Microchip

Datasheet0 pages0 years ago

Upverter

Electro Sonic

CAD Models

Download Microchip MCP2025-500E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsMCZ33661EFR2
LOCAL AREA NETWORK (LIN) ENHANCED PHYSICAL INTERFACE WITH SELECTABLE SLEW RATE
MICROCHIP MCP2025-330E/SN, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN SOIC
MicrochipMCP2003-E/SN
Microchip LIN Transceiver, 2 Ch, 20kBd Max, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN75155D
3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 8-SOIC 0 to 70
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip MCP2025-500E/SN provided by its distributors.

LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube
LIN Transceiver, 8µA, 6 to 18V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
LIN Transceiver 1TX 1RX 20Kbps 8-Pin SOIC Tube
Lin Transceiver + Vreg Industry Std. pinout
LIN TRANSCEIVER WITH VREG 5V SOIC8
1 Transceiver 1 SOP-8 LIN Transceivers ROHS
LIN Transceiver with Voltage Regulator
Ic, Lin Transceiver, Volt Reg 5V, 8Soic; Output Voltage:5V; Output Current:70Ma; Supply Voltage Min:6V; Supply Voltage Max:18V; Baud Rate:20Kbaud; Interface Case Style:Soic; No. Of Pins:8Pins; Product Range:-; Automotive Rohs Compliant: Yes |Microchip MCP2025-500E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2025-500ESN