Microchip MCP2025-330E/SN

Microchip MCP2025-330E/SN, Lin Transceiver 20KBD 1-CHANNEL Sae J2602, 8-PIN SOIC
$ 1.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2025-330E/SN.

Newark

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-64.08%

CAD Models

Download Microchip MCP2025-330E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.214
$ 1.24
Stock
162,168
134,751
Authorized Distributors
5
4
Interface
UART
-
Max Supply Voltage
18 V
-
Min Supply Voltage
6 V
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
-
Case/Package
SOIC
SOIC
Max Supply Current
1 mA
-

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 22 hours ago)

Related Parts

NXP SemiconductorsMCZ33661EFR2
LOCAL AREA NETWORK (LIN) ENHANCED PHYSICAL INTERFACE WITH SELECTABLE SLEW RATE
LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube
MicrochipMCP2003-E/SN
Microchip LIN Transceiver, 2 Ch, 20kBd Max, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
Texas InstrumentsSN75155D
In a Pack of 5, Texas Instruments SN75155D, Line Transceiver, RS-232, 8-Pin SOIC
MicrochipMCP201T-I/SN
LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N T/R
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip MCP2025-330E/SN provided by its distributors.

MICROCHIP MCP2025-330E/SN, LIN TRANSCEIVER 20KBD 1-CHANNEL SAE J2602, 8-PIN SOIC
3.3V LINbus 6V -18V 18V 30V LIN 1.3,LIN 2.0,LIN 2.1 Yes 20kBd Voltage Regulator SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
Output Voltage:3.3V; Output Current:70Ma; Supply Voltage Min:6V; Supply Voltage Max:18V; Baud Rate:20Kbaud; Interface Case Style:soic; No. Of Pins:8Pins; Product Range:-; Automotive Qualification Standard:-; Msl:msl 1 - Unlimited Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2025-330E/SN.
  • MCP2025-330ESN