Microchip MCP1755-5002E/MC

16 V, 300mA low quiescent current Ido with shutdown and power good.
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1755-5002E/MC.

Microchip

Datasheet42 pages5 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.87%

CAD Models

Download Microchip MCP1755-5002E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.724
$ 1.43
Stock
116,957
170,332
Authorized Distributors
6
6
Min Input Voltage
-
3.6 V
Max Input Voltage
-
16 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
-
-
Output Voltage
5 V
5 V
Output Current
150 mA
1 A
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Projected EOL Date2039-12-26
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-12-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsLDK120PU18R
LDK120 Series 200 mA 1.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
STMicroelectronicsLDK120PU10R
LDK120PU10R, LDO Voltage Regulator, 200mA, 1 V +/-3%, 1.9 to 5.5 Vin, 6-Pin DFN
STMicroelectronicsLDK120PU33R
LDK120 Series 200 mA 3.3 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1755ST-3302E/MC
Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MCP1755T-1802E/MC
IC REG LINEAR 2.2V 1A 8XDFN / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2)

Descriptions

Descriptions of Microchip MCP1755-5002E/MC provided by its distributors.

16 V,300mA low quiescent current Ido with shutdown and power good.
LDO Voltage Regulator, Fixed, 3.6 V to 16 V, 1 Output, 300mV @ 300mA, 5 V, 300 mA, 8 Pins, DFN-EP
IC REG LINEAR 5V 300MA 8DFN / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-DFN (2x3)
80dB(1kHz) 100¦ÌA Fixed 300mA 1 5V 3.6V 5V 16V 500mV@ 300mA 0.1%(Typ) 0.01(Typ) DFN-8 2mm*3mm*880¦Ìm
Low voltage differential Regulator (LDO)
MCP1755 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 300mV 0.5mm 300mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1755-5002EMC