STMicroelectronics LDK120PU33R

LDK120 Series 200 mA 3.3 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120PU33R.

HQonline

Datasheet24 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
-25.15%

CAD Models

Download STMicroelectronics LDK120PU33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK120PU10R
LDK120PU10R, LDO Voltage Regulator, 200mA, 1 V +/-3%, 1.9 to 5.5 Vin, 6-Pin DFN
STMicroelectronicsLDK120PU18R
LDK120 Series 200 mA 1.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
STMicroelectronicsLDK120PU25R
LDK120PU25R, LDO Voltage Regulator, 200mA, 2.5 V +/-3%, 1.9to5.5 Vin, 6-Pin DFN
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
NCV8560MN150R2G, LDO VOLTAGE REGULATOR,150MA,1.5V +/-1.5%,1.75TO6 VIN,5-PIN TSOP
LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 2.5 V

Descriptions

Descriptions of STMicroelectronics LDK120PU33R provided by its distributors.

LDK120 Series 200 mA 3.3 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
LDK120 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 300mV 450mum 200mA -40C~125C
55dB(120Hz~10kHz) 60μA positive electrode Fixed 200mA 1 3.3V 1.9V 3.3V 5.5V 300mV@ 200mA 0.006%/mA(Typ) 0.05(Typ) DFN SMD mount,glue mount 1.2mm*1.3mm*430μm
LDO, FIXED, 3.3V, 0.2A, DFN-6; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics