STMicroelectronics LDK120PU10R

LDK120PU10R, LDO Voltage Regulator, 200mA, 1 V +/-3%, 1.9 to 5.5 Vin, 6-Pin DFN
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK120PU10R.

SHENGYU ELECTRONICS

Datasheet24 pages13 years ago

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-8.25%

CAD Models

Download STMicroelectronics LDK120PU10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK120PU33R
LDK120 Series 200 mA 3.3 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
STMicroelectronicsLDK120PU32R
LDK120 Series 200 mA 3.2 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
STMicroelectronicsLDK120PU08R
LDK120 Series 200 mA 0.8 V Fixed Low Noise VLDO Voltage Regulator - DFN-6
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.3 V
250Ma Cmos Ldo, Isupply 1Ua And 2% Vout; |Microchip Technology MCP1700T-1802E/MAY
Fixed Regulator 3V-6V 250mA 44dB(100Hz) 4μA DFN-6 SMD, Adhesive Mount 2mm × 2mm × 830μm

Descriptions

Descriptions of STMicroelectronics LDK120PU10R provided by its distributors.

LDK120PU10R, LDO Voltage Regulator, 200mA, 1 V +/-3%, 1.9 to 5.5 Vin, 6-Pin DFN
LDK120 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 300mV 450mum 200mA -40C~125C
Fixed Regulator 1V/1.9V/5.5V 200mA DFN SMD, Adhesive Mount 1.2mm × 1.3mm × 360μm, 55dB(120Hz~10kHz), 60μA, 300mV@200mA, 0.006%/mA(Typ), 0.05(Typ)
LDO, FIXED, 1V, 0.2A, DFN-6; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropou

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics