Microchip MCP1651R-E/MS

MCP1651 Series 750 kHz Typical 5.5 V Gated Oscillator Boost Controller - MSOP-8
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1651R-E/MS.

Microchip

Datasheet30 pages13 years ago

TME

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Microchip MCP1651R-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.4
$ 1.4
Stock
336,731
161,275
161,275
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
750 kHz
750 kHz
750 kHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
100 V
100 V
100 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Projected EOL Date2034-03-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-03-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62007QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter with 3.3V Fixed Output Voltage 10-VSSOP -40 to 125
Texas InstrumentsLM2660MM/NOPB
100mA switched capacitor voltage converter 8-VSSOP -40 to 85
Texas InstrumentsTPS62000DGSR
Adjustable, 600-mA, 95% Efficient Step-Down Converter 10-VSSOP -40 to 85
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MCP1651R-E/MS provided by its distributors.

MCP1651 Series 750 kHz Typical 5.5 V Gated Oscillator Boost Controller - MSOP-8
Boost,Flyback,SEPIC No 750KHz Transistor Driver 1 100V 3.3V 5.5V 2.7V MSOP-8 3mm*3mm*850¦Ìm
DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube
Dc/Dc Ctrl, Boost, 750Khz, -40To125Deg C; Supply Voltage:5.5V; No. Of Step-Down Dc - Dc Converters:-; No. Of Ldo Regulators:-; No. Of Regulated Outputs:1; Digital Ic Case:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Microchip Technology MCP1651R-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1651R-E/MS.
  • MCP1651R-EMS