Microchip MCP1650S-E/MS

-40¡Í~+125¡Í@(TJ) 750kHz 80% 2.7V~5.5V NO Buck-boost type 1 MSOP-8 DC-DC Controllers ROHS
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1650S-E/MS.

Microchip

Datasheet30 pages13 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-6.60%

CAD Models

Download Microchip MCP1650S-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 3.43
$ 3.43
Stock
183,733
206,542
206,542
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
-
-
Switching Frequency
750 kHz
750 kHz
750 kHz
Min Input Voltage
2 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
3.3 V
-
-
Max Output Voltage
100 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Projected EOL Date2034-03-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-03-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62007QDGSRQ1
Automotive 2V to 5.5V, 600mA Buck Converter with 3.3V Fixed Output Voltage 10-VSSOP -40 to 125
Texas InstrumentsLM2660MM/NOPB
100mA switched capacitor voltage converter 8-VSSOP -40 to 85
Texas InstrumentsTPS62000DGSR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Microchip MCP1650S-E/MS provided by its distributors.

-40¡Í~+125¡Í@(TJ) 750kHz 80% 2.7V~5.5V NO Buck-boost type 1 MSOP-8 DC-DC Controllers ROHS
MCP1650S-E/MS, BOOST CONVERTER, STEP UP 100MA 3.3 TO 100V,850 KHZ,8-PIN MSOP
DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube
IC, BOOST, CNTRL, 2.55V, 8MSOP; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; No. of Outputs: 1 Output; Duty Cycle (%): 88%; Controller IC Case Style: MSOP; No. of Pins: 8Pins; Switching Frequency: 850kHz; Topology: Boost

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1650S-E/MS.
  • MCP1650S-EMS