Microchip MCP14A0153T-E/MS

1.5A Dual Mosfet Driver, MSOP (tape & Reel) 8 MSOP 3X3MM T/r Rohs Compliant: Yes
$ 1.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14A0153T-E/MS.

Microchip

Datasheet30 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.352
$ 0.825
Stock
179,176
77,144
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-11-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4427YMM-TR
MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin MSOP T/R - Tape and Reel
MIC4126 Series 6 Ohm 20 V Surface Mount Dual Peak Low-Side MOSFET - MSOP-8EP
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
MicrochipMIC4427YMM
MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin MSOP Tube - Rail/Tube
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting 8-MSOP-EP
NCP81071: High Speed 5A Dual Low Side MOSFET driver, MSOP-8 EP

Descriptions

Descriptions of Microchip MCP14A0153T-E/MS provided by its distributors.

1.5A Dual Mosfet Driver, MSOP (tape & Reel) 8 MSOP 3X3MM T/r Rohs Compliant: Yes
Driver 1.5A 1-OUT Low Side Inv 8-Pin MSOP T/R
1.5A Low Side Dual Inv Gate Drvr, Msop-8 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip Technology MCP14A0153T-E/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14A0153T-EMS