Microchip MIC4427YMM-TR

MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin MSOP T/R - Tape and Reel
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4427YMM-TR.

Microchip

Datasheet20 pages7 years ago

LKR

Components Direct

DigiKey

iiiC

Inventory History

3 month trend:
-31.54%

CAD Models

Download Microchip MIC4427YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.853
$ 0.971
Stock
348,623
258,890
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
18 ns
20 ns
Fall Time
15 ns
29 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-03-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
MicrochipMIC4426YMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET DUAL 1.5A 8MSOP
MicrochipMIC4428YMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP
MicrochipMIC4428YMM-TR
Driver 0.025V 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MIC4427YMM-TR provided by its distributors.

MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin MSOP T/R - Tape and Reel
DUAL 1.5AMP-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BICMOS, PDSO8
1.5A Dual High Speed MOSFET Driver
LSSDrv 18V 1,5A DNiv MSOP8 SMD RoHSconf
Microchip 8PinMOSFETDriver, 18VPower, MSOPencapsulation
Microchip MIC4427YMM-TR MOSFET
RS APAC
MOSFET DRIVER, LOW-SIDE, 1.5A, MSOP-8; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: MSOP; No. of Pins: 8Pins; Input Delay: 17ns; Output Delay: 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4427YMM TR
  • MIC4427YMMTR