Microchip MIC4427YMM

MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin MSOP Tube - Rail/Tube
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4427YMM.

Microchip

Datasheet20 pages7 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
-61.59%

CAD Models

Download Microchip MIC4427YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 0.853
Stock
274,784
354,786
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1.5 A
1.5 A
Rise Time
20 ns
18 ns
Fall Time
29 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-01-19
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4126YMME
Driver 0.025V 1.5A 2-OUT Low Side Inv 8-Pin MSOP EP Tube / IC DRIVER MOSFET 1.5A DUAL 8MSOP
Gate Drivers 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance
MIC4126 Series 6 Ohm 20 V Surface Mount Dual Peak Low-Side MOSFET - MSOP-8EP
MicrochipMIC4428BMM
Dual 1.5A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 1.5A DUAL 8MSOP

Descriptions

Descriptions of Microchip MIC4427YMM provided by its distributors.

MOSFET and Power Driver 1.5A 2-OUT Low Side Non-Inverting 8-Pin MSOP Tube - Rail/Tube
MOSFET Driver, Non Inverting, 4.5V-18V supply, 1.5A and 6 ohm output, MSOP-8
Tube MIC4427 Low-Side 2005 gate driver 28ns 85C 1.5A 1.5A 0.8V 2.4V
MIC4427 Series 6 Ohm 1.5 A SMT Dual Peak Low-Side MOSFET Driver - MSOP-8
DRIVER, MOSFET, DUAL, 18V, 1.5A, 8SOIC; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: MSOP; No. of Pins: 8Pins; Input Delay: 18ns; Output Delay: 15ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 4427; Device Type: MOSFET; Module Configuration: Non Inverting; Operating Temperature Range: -40°C to +85°C; Output Resistance: 6ohm; Supply Voltage Range: 4.5V to 18V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4427-YMM
  • MIC4427YMM.