Microchip 2N6661

Transistor Mosfet N-channel 90V TO-49, 2N666 Series
$ 14.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 2N6661.

Microchip

Datasheet10 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Nu Horizons

iiiC

Inventory History

3 month trend:
+12.87%

CAD Models

Download Microchip 2N6661 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single P-Channel 100 V 0.6 Ohms Through Hole Power Mosfet - HVMDIP-4
Power MOSFET, N Channel, 100 V, 1 A, 540 MilliOhms, HVMDIP, 4 Pins, Through Hole
Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - HVMDIP-4
Diodes Inc.ZVP3310A
MOSFET P-CH 100V 140MA TO92-3 / P-Channel 100 V 140mA (Ta) 625mW (Ta) Through Hole TO-92
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.025Ohm;ID 59A;TO-220AB;PD 200W;VGS +/-30V
Diodes Inc.ZVN4310A
N-Channel 100 V 0.5 Ohm Enhancement Mode Vertical DMOS FET-TO-92

Descriptions

Descriptions of Microchip 2N6661 provided by its distributors.

TRANSISTOR MOSFET N-CHANNEL 90V TO-49, 2N666 SERIES
MOSFET, N-CHANNEL ENHANCEMENT MODE, 90V, 4 Ohm
2N6661 Series 90 V 350mA N-Channel Enhancement-Mode Vertical DMOS FET- TO-39
Trans MOSFET N-CH 90V 0.35A 3-Pin TO-39
900 mA 90 V N-CHANNEL Si SMALL SIGNAL MOSFET TO-39
Microchip NMOS 2N6661, Vds=90 V, 350 mA, TO-39, , 3
Enhancement-Mode N-Channel, 4Ω, 2V, TO-39-3, RoHS
Microchip SCT
MOSFET, N-CH, 90V, 0.9A, TO-205AF; Transistor Polarity: N Channel; Continuous Drain Current Id: 900mA; Drain Source Voltage Vds: 90V; On Resistance Rds(on): 3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.5V; Pow

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6661.