Diodes Inc. ZVN4310A

N-Channel 100 V 0.5 Ohm Enhancement Mode Vertical DMOS FET-TO-92
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN4310A.

Newark

Datasheet3 pages19 years ago

Diodes Inc SCT

IHS

TME

Future Electronics

Inventory History

3 month trend:
+33.91%

CAD Models

Download Diodes Inc. ZVN4310A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.ZVN2110A
700mW(Ta) 20V 2.4V@1mA 1N 100V 4¦¸@ 1A,10V 320mA 75pF@25V TO-92 4.77mm*2.41mm*4.01mm
Diodes Inc.ZVN3310A
N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET | MOSFET N-CH 100V 200MA TO92-3
Diodes Inc.ZVN4210A
N-Channel 100 V 1.5 Ohm Surface Mount Enhancement Mode Vertical DMOS FET-TO-92

Descriptions

Descriptions of Diodes Inc. ZVN4310A provided by its distributors.

N-Channel 100 V 0.5 Ohm Enhancement Mode Vertical DMOS FET-TO-92
Trans MOSFET N-CH 100V 0.9A Automotive 3-Pin E-Line
N-CH-FET 0,9A 100V TO92E-LINE RoHSconf
Small Signal Field-Effect Transistor, 0.9A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DiodesZetex NMOS, Vds=100 V, 900 mA, E-Line, , 3
N Channel Mosfet, 100V, 900Ma To-92; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:900Ma; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Diodes Inc. ZVN4310A

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN4310A.