Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB59N10DPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.025 Ohm; Id 59A; TO-220AB; Pd 200W; Vgs +/-30V

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB59N10DPBF.

Farnell

Datasheet12 pages22 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

CAD Models

Download Infineon IRFB59N10DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

InfineonIRF3710PBF
Transistor MOSFET N Channel 100 Volt 57 Amp 3-Pin 3+ Tab TO-220AB
Transistor HUF75639P3 N-Channel Power MOSFET 100Volt 56A TO-220AB
InfineonIRF3710ZPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;TO-220AB;PD 160W;-55deg
onsemiFQP70N10
Power MOSFET, N-Channel, QFET®, 100 V, 57 A, 23 mΩ, TO-220
InfineonIRFB4710PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.011Ohm;ID 75A;TO-220AB;PD 200W;VGS +/-20V
onsemiFDP3652
Trans MOSFET N-CH 100V 9A Automotive 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of Infineon IRFB59N10DPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.025Ohm;ID 59A;TO-220AB;PD 200W;VGS +/-30V
Single N-Channel 100 V 25 mOhm 114 nC HEXFET® Power Mosfet - TO-220-3
IRFB59N10DPBF,MOSFET, 100V, 59 A, 25 MOHM, 76 NC QG, TO-220A
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 59A 3-Pin(3+Tab) TO-220AB
SMPS MOSFET Power Field-Effect Transistor, 59A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:59A; On Resistance, Rds(on):25mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB59N10D
  • IRFB59N10DPBF.
  • SP001560232