Vishay IRFD110PBF

Power MOSFET, N Channel, 100 V, 1 A, 540 MilliOhms, HVMDIP, 4 Pins, Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFD110PBF.

Newark

Datasheet9 pages5 years ago
Datasheet8 pages17 years ago
Datasheet9 pages14 years ago
Datasheet8 pages22 years ago
Datasheet6 pages29 years ago
Datasheet9 pages10 years ago

element14 APAC

Farnell

element14

RS (Formerly Allied Electronics)

CAD Models

Download Vishay IRFD110PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-11-18
LTD Date2025-05-18

Related Parts

Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP-4
Single P-Channel 100 V 0.6 Ohms Through Hole Power Mosfet - HVMDIP-4
Single P-Channel 100 V 1.2 Ohms Through Hole Power Mosfet - HVMDIP-4

Descriptions

Descriptions of Vishay IRFD110PBF provided by its distributors.

Power MOSFET, N Channel, 100 V, 1 A, 540 MilliOhms, HVMDIP, 4 Pins, Through Hole
Single N-Channel 60 V 0.54 Ohms Through Hole Power Mosfet - HVMDIP-4
Trans MOSFET N-CH 100V 1A 4-Pin HexDIP
MOSFET, N, DIL; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:100V; Current, Id Cont:1A; Resistance, Rds On:0.54ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:DIP; Termination Type:Through Hole; Current, Idm Pulse:8A; Device Marking:IRFD110PBF; Lead Spacing:2.54mm; No. of Pins:4; Power Dissipation:1.3W; Power, Pd:1.3W; Row Pitch:7.62mm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Transistors, No. of:1; Voltage, Vds Max:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFD 110 PBF
  • IRFD 110PBF
  • IRFD110PBF.
  • IRFD110PBF...