Vishay IRLD110PBF

Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - HVMDIP-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLD110PBF.

Newark

Datasheet9 pages4 years ago
Datasheet9 pages14 years ago
Datasheet8 pages17 years ago
Datasheet9 pages9 years ago
Datasheet9 pages12 years ago
Datasheet9 pages10 years ago
Datasheet6 pages29 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

TME

CAD Models

Download Vishay IRLD110PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP-4
Power MOSFET, N Channel, 100 V, 1 A, 540 MilliOhms, HVMDIP, 4 Pins, Through Hole
Single P-Channel 60 V 0.5 Ohms Through Hole Power Mosfet - HVMDIP-4
onsemiFAN7530N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP

Descriptions

Descriptions of Vishay IRLD110PBF provided by its distributors.

Single N-Channel 100 V 0.54 Ohms Through Hole Power Mosfet - HVMDIP-4
Transistor: N-Mosfet; Unipolar; 100V; 0.7A; 1.3W; Dip4
MOSFET N-CH 100V 1A 4-DIP | Siliconix / Vishay IRLD110PBF
POWER MOSFET Small Signal Field-Effect Transistor, 1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, LOGIC, HEXDIP; Transistor Polarity:N Channel; Continuous Drain Current Id:1A; Drain Source Voltage Vds:100V; On Resistance Rds(on):540mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:2V; Transistor Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:1A; Package / Case:HEXDIP; Power Dissipation Pd:1.3W; Power Dissipation Pd:1.3W; Pulse Current Idm:8A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:10V; Voltage Vgs Rds on Measurement:5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLD110PBF.