Vishay IRFD9120PBF

Single P-Channel 100 V 0.6 Ohms Through Hole Power Mosfet - HVMDIP-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFD9120PBF.

Upverter

Datasheet9 pages3 years ago
Technical Drawing1 page16 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay IRFD9120PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-11-18
LTD Date2025-05-18

Related Parts

Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - HVMDIP-4
Power MOSFET, N Channel, 100 V, 1 A, 540 MilliOhms, HVMDIP, 4 Pins, Through Hole
Single P-Channel 60 V 0.5 Ohms Through Hole Power Mosfet - HVMDIP-4
onsemiFAN7530N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP

Descriptions

Descriptions of Vishay IRFD9120PBF provided by its distributors.

Single P-Channel 100 V 0.6 Ohms Through Hole Power Mosfet - HVMDIP-4
Transistor: P-Mosfet; Unipolar; -100V; -0.7A; 1.3W; Dip4
MOSFET P-CH 100V 1A 4-DIP | Siliconix / Vishay IRFD9120PBF
P Channel Mosfet, -100V, 1A, Hd-1; Transistor Polarity:p Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:1A; On Resistance Rds(On):0.6Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: No
MOSFET, P, DIL; Transistor Polarity:P Channel; Continuous Drain Current Id:1A; Drain Source Voltage Vds:100V; On Resistance Rds(on):600mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:-1A; Current Temperature:25°C; Device Marking:IRFD9120PBF; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:DIP; Power Dissipation Pd:1.3W; Power Dissipation Pd:1.3W; Pulse Current Idm:8A; Row Pitch:7.62mm; Termination Type:Through Hole; Voltage Vds Typ:-100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFD 9120 PBF
  • IRFD 9120PBF
  • IRFD9120PBF.